Socomec 500A Tag Fuse NH3 690V, 150 mm

Subtotal (1 unit)*

€145.71

(exc. VAT)

€179.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€145.71

*price indicative

RS Stock No.:
252-5307
Mfr. Part No.:
170M6808
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Tag Fuse

Current Rating

500A

Fuse Type

HRC

Fuse Size

NH3

Voltage

690V

Standards/Approvals

IEC, DIN, EN

Fixing Centres

150 mm

Application Category

aR

Tag Width

33mm

Fuse Speed

AR

High Rupture Capacity

Yes

Fuse Characteristics

Medium Acting

Tag Type

Blade

Overall Length

88mm

Length

88mm

Width

76mm

Height

150mm

COO (Country of Origin):
IN
The Socomec high speed fuse having current rating of 500A. It is mainly used to protect power semiconductors such as variable speed drives, inverters, etc. It has fuse blown indicator for safety purpose.

High level performances

Increased reliability

Improved safety

Related links