PF-FB1-100 | Bourns 100A Tag Fuse, 66mm, 800V ac/dc, 24.1mm | RS
Login / Register to access your benefits
Recently searched

    Bourns 100A Tag Fuse, 66mm, 800V ac/dc, 24.1mm

    Discontinued product
    RS Stock No.:
    254-4108
    Mfr. Part No.:
    PF-FB1-100
    Manufacturer:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Current Rating

    100A

    Fuse Size

    66mm

    Voltage Rating

    800V ac/dc

    Fuse Standard

    aR

    Fixing Centres

    24.1mm

    Related links