PF-FB1-300 | Bourns 300A Tag Fuse, 66mm, 800V ac/dc, 24.1mm | RS
Login / Register to access your benefits
Recently searched

    Bourns 300A Tag Fuse, 66mm, 800V ac/dc, 24.1mm

    Subtotal (1 box of 10 units)**

    €1,267.14

    (exc. VAT)

    €1,558.58

    (inc. VAT)

    Add to Basket
    Select or type quantity
    30 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Box**
    10 +€126.714€1,267.14

    **price indicative

    RS Stock No.:
    254-4123
    Mfr. Part No.:
    PF-FB1-300
    Manufacturer:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Current Rating

    300A

    Fuse Size

    66mm

    Voltage Rating

    800V ac/dc

    Fuse Standard

    aR

    Fixing Centres

    24.1mm

    Related links