Bourns 200A Tag Fuse, 66mm, 800V ac/dc, 24.1mm
- RS Stock No.:
- 254-4118
- Mfr. Part No.:
- PF-FB1-200
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 254-4118
- Mfr. Part No.:
- PF-FB1-200
- Manufacturer:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 200A | |
Fuse Size | 66mm | |
Voltage Rating | 800V ac/dc | |
Fuse Standard | aR | |
Fixing Centres | 24.1mm | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 200A | ||
Fuse Size 66mm | ||
Voltage Rating 800V ac/dc | ||
Fuse Standard aR | ||
Fixing Centres 24.1mm | ||
Related links
- Bourns 200A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 160A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 300A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 125A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 350A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 100A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 250A Tag Fuse 800V ac/dc, 24.1mm
- Bourns 225A Tag Fuse 800V ac/dc, 24.1mm