Siemens 35A NH Fuse, NH000, 500V ac
- RS Stock No.:
- 269-8338
- Mfr. Part No.:
- 3ND1814
- Manufacturer:
- Siemens

1 / 1
Subtotal (1 pack of 3 units)**
€52.33
(exc. VAT)
€64.37
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €52.33 | €17.443 |
**price indicative
- RS Stock No.:
- 269-8338
- Mfr. Part No.:
- 3ND1814
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 35A | |
Fuse Size | NH000 | |
Voltage Rating | 500V ac | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 35A | ||
Fuse Size NH000 | ||
Voltage Rating 500V ac | ||