- RS Stock No.:
- 876-8000
- Mfr. Part No.:
- 0498080
- Manufacturer:
- Littelfuse
47 In stock for delivery within 2 working days
Added
Price Each
€2.63
(exc. VAT)
€3.23
(inc. VAT)
Units | Per unit |
1 + | €2.63 |
- RS Stock No.:
- 876-8000
- Mfr. Part No.:
- 0498080
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Littelfuse MIDI Style Bolt Down Fuses
This MIDI series from Littelfuse fuse offer a bolt-on space saving fuse for high current wiring protection and provides time delay characteristics
by using Diffusion Pill Technology.
by using Diffusion Pill Technology.
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Voltage Rating | 32V dc |
Fixing Centres | 30mm |
Tag Width | 10mm |
Fuse Speed | T |
Overall Length | 41mm |
Tag Type | Bolted |
Body Length | 16mm |
Body Width | 12mm |
Body Height | 8mm |
Series | MIDI |
Fuse Dimensions | 16 x 12 x 8mm |