- RS Stock No.:
- 136-1583
- Mfr. Part No.:
- TPSC107M010R0100
- Manufacturer:
- KYOCERA AVX
Temporarily out of stock - back order for despatch 04-09-2024, delivery within 2 working days
Added
Price Each (On a Reel of 500)
€0.593
(exc. VAT)
€0.729
(inc. VAT)
Units | Per unit | Per Reel* |
500 - 500 | €0.593 | €296.50 |
1000 + | €0.577 | €288.50 |
*price indicative |
- RS Stock No.:
- 136-1583
- Mfr. Part No.:
- TPSC107M010R0100
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
The KYOCERA AVX 100μF electrolytic tantalum capacitor has TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 100mΩ |
Lead Pitch | 2.9mm |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Surge Voltage | 8 V @ 125 °C |
Terminal Type | SMT |
Tolerance Minus | -20% |
Polarised | Polar |
Leakage Current | 10 μA |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Tolerance Plus | +20% |
- RS Stock No.:
- 136-1583
- Mfr. Part No.:
- TPSC107M010R0100
- Manufacturer:
- KYOCERA AVX