- RS Stock No.:
- 136-6256
- Mfr. Part No.:
- TPSC107M010R0100
- Manufacturer:
- KYOCERA AVX
250 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 10)
€0.739
(exc. VAT)
€0.909
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | €0.739 | €7.39 |
50 + | €0.703 | €7.03 |
*price indicative |
- RS Stock No.:
- 136-6256
- Mfr. Part No.:
- TPSC107M010R0100
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
The KYOCERA AVX 100μF electrolytic tantalum capacitor has TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 100mΩ |
Lead Pitch | 2.9mm |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TPS |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +20% |
Surge Voltage | 8 V @ 125 °C |
Leakage Current | 10 μA |
Polarised | Polar |
Tolerance Minus | -20% |
Terminal Type | SMT |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
- RS Stock No.:
- 136-6256
- Mfr. Part No.:
- TPSC107M010R0100
- Manufacturer:
- KYOCERA AVX