Stanley FatMax 2 m Tape Measure, Metric
- RS Stock No.:
- 482-753
- Mfr. Part No.:
- FMHT1-33856
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€4.96
(exc. VAT)
€6.10
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 606 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.96 |
*price indicative
- RS Stock No.:
- 482-753
- Mfr. Part No.:
- FMHT1-33856
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 2m | |
| Blade Width | 13mm | |
| Open Case | No | |
| Series | FatMax | |
| Chemical Resistant | Yes | |
| Belt Clip | No | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 2m | ||
Blade Width 13mm | ||
Open Case No | ||
Series FatMax | ||
Chemical Resistant Yes | ||
Belt Clip No | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley FatMax Series Tape Measure, 2m Length, 13mm Blade Width - FMHT1-33856
This tape measure is designed for precision measuring tasks, making it Ideal for professionals in various industries. The 2m tape measure features a 13mm blade width, ensuring a clear and easy-to-read measurement scale. As a Durable metric tape measure, it offers reliable performance for everyday use, especially in demanding environments.
Features & Benefits
• Sturdy construction enhances longevity for heavy-duty tasks
• Compact size allows for easy handling in tight spaces
• Metric measurement simplifies alignment with standard requirements
• Precision cutting ensures accurate measurements every time
• Compact size allows for easy handling in tight spaces
• Metric measurement simplifies alignment with standard requirements
• Precision cutting ensures accurate measurements every time
Applications
• Used for electrical installations requiring accurate dimensions
• Ideal for mechanical assembly where precise lengths are critical
• Utilised in the automation industry for testing and layout
• Effective in electronics for space-constrained environments
• Ideal for mechanical assembly where precise lengths are critical
• Utilised in the automation industry for testing and layout
• Effective in electronics for space-constrained environments
How does the grippable design improve functionality during use?
The non-slip grip allows for better handling, especially in challenging tasks, ensuring that measurements are taken accurately without slipping or loss of control.
What is the significance of the blade width in various tasks?
A 13mm blade width enhances visibility, making it easier to read measurements at a glance, which is particularly beneficial in low-light conditions or complex workspaces.
How does the metric format benefit professionals in specific industries?
Using a metric tape measure is advantageous as it aligns with international standards, making it easier to collaborate on projects that may involve diverse specifications.
What materials contribute to the durability of this measuring tool?
The tape measure is constructed from resilient materials designed to withstand the rigours of daily use in mechanical and electrical applications, ensuring it remains functional over time.
Related links
- Stanley FatMax 10 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure, Metric
- Stanley FatMax FATMAX 5 m Tape Measure, Metric
- Stanley FATMAX XTREME 8 m Tape Measure, Metric
- Stanley FatMax FATMAX 8 m Tape Measure, Metric
- Stanley FatMax 8 m Tape Measure, Metric
- Stanley FATMAX XTREME 10 m Tape Measure, Metric
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric
