Stanley 30 m Tape Measure, Metric
- RS Stock No.:
- 482-793
- Mfr. Part No.:
- 0-34-107
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€33.14
(exc. VAT)
€40.76
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.14 |
*price indicative
- RS Stock No.:
- 482-793
- Mfr. Part No.:
- 0-34-107
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Length | 30m | |
| Product Type | Tape Measure | |
| Blade Width | 9.5mm | |
| Open Case | No | |
| Case Colour | Yellow | |
| Chemical Resistant | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Length 30m | ||
Product Type Tape Measure | ||
Blade Width 9.5mm | ||
Open Case No | ||
Case Colour Yellow | ||
Chemical Resistant Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Steel long tape measure features a 9.5mm wide blade and Class II accuracy, offering easy readability and convenient storage. Designed to meet the specifications in the Institute of Petroleum manual, it includes a tape, winder, and accessories, with the hook stored conveniently in the case.
Barbed folding hook
Blade width : 9,5mm
Class II accuracy
Easy storage and easy to read the graduations
Folding crank
Hook store conveniently in case
New yellow ABS case
Related links
- Stanley 30 m Tape Measure, Metric
- Stanley 30 m Tape Measure Metric
- Stanley 20 m Tape Measure, Metric
- Stanley FATMAX 30 m Tape Measure, Imperial/Metric
- Stanley PowerLock 10 m Tape Measure, Metric
- Stanley FatMax 10 m Tape Measure, Metric
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure, Metric
