Avit AV020 3 m Tape Measure, Imperial/Metric

Subtotal (1 unit)*

€5.42

(exc. VAT)

€6.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.42

*price indicative

RS Stock No.:
794-850
Mfr. Part No.:
AV02010
Manufacturer:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Product Type

Tape Measure

Length

3m

Unit of Measure

Imperial/Metric

Series

AV020

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avit Heavy duty tape measure is engineered for precise measuring tasks, featuring a robust design that ensures durability and longevity while effortlessly catering to various user needs.

Convenient tape lock for ease of use

Pause buttons for fingertip control

Heavy-duty cover for maximum grip

Size: 3 Meter / 10 ft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy