Avit AV020 7.5 m Tape Measure, Imperial/Metric
- RS Stock No.:
- 794-656
- Mfr. Part No.:
- AV02012
- Manufacturer:
- Avit
Subtotal (1 unit)*
€11.78
(exc. VAT)
€14.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.78 |
*price indicative
- RS Stock No.:
- 794-656
- Mfr. Part No.:
- AV02012
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Tape Measure | |
| Length | 7.5m | |
| Series | AV020 | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Unit of Measure Imperial/Metric | ||
Product Type Tape Measure | ||
Length 7.5m | ||
Series AV020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit Heavy duty tape measure offers precision and reliability for all measuring needs, featuring a sturdy design that enhances user experience and efficiency.
Convenient tape lock provides ease of use
Pause buttons enable fingertip control while measuring
Heavy-duty cover ensures maximum grip
Measures 7.5 metres / 25 feet for versatility
Related links
- Avit AV020 5 m Tape Measure, Imperial/Metric
- Avit AV020 3 m Tape Measure, Imperial/Metric
- Avit AV020 5 m Tape Measure Metric
- CK T3448 7.5 m Tape Measure Metric
- CK T3448 7.5 m Tape Measure Metric, RSCAL
- SAM UB 2 m Tape Measure Metric
- Crescent Legacy 3 m Tape Measure Metric
- CK XT 5 m Tape Measure, Imperial/Metric
