Stanley FATMAX XTREME 10 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 889-976
- Mfr. Part No.:
- FMHT38233-5
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€130.76
(exc. VAT)
€160.83
(inc. VAT)
In Stock
- 144 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.76 |
*price indicative
- RS Stock No.:
- 889-976
- Mfr. Part No.:
- FMHT38233-5
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 10m | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | FATMAX XTREME | |
| Chemical Resistant | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 10m | ||
Blade Width 32mm | ||
Open Case No | ||
Series FATMAX XTREME | ||
Chemical Resistant Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley FATMAX XTREME Series Tape Measure, 10m Length, 32mm Blade Width - FMHT38233-5
This tape measure is a robust and precise measuring tool designed for professionals in various fields. This tape measure features a metric length of 10m and a blade width of 32mm, making it Ideal for accurate measurements in construction and engineering tasks. Its heavy-duty design ensures durability while providing reliable performance over time.
Features & Benefits
• Precision-engineered for accuracy in all measuring tasks
• Made from high-quality materials for enhanced durability
• Metric measurements facilitate compliance with industry standards
• Compact size enables easy storage and portability
• Designed for professional use in challenging environments
• Made from high-quality materials for enhanced durability
• Metric measurements facilitate compliance with industry standards
• Compact size enables easy storage and portability
• Designed for professional use in challenging environments
Applications
• Utilised for precise measurements on building sites
• Effective for electrical and mechanical installations
• Used in automation projects requiring EXACT dimensions
• Suitable for crafting and design in various trades
• Effective for electrical and mechanical installations
• Used in automation projects requiring EXACT dimensions
• Suitable for crafting and design in various trades
How does the blade width impact measurement ease during use?
The broad 32mm blade enhances stability during measurement, reducing bending and ensuring more accurate readings, especially over longer distances.
What advantages does the heavy-duty construction provide in a working environment?
The robust materials used in this tape measure ensure it withstands tough conditions, making it suitable for rigorous daily use in demanding professional settings.
Can it easily fit into a tool belt for on-the-go use?
Its Compact dimensions enable effortless inclusion in tool belts or pockets, allowing seamless access while working on various projects.
Does the tape measure have any features to improve handling?
Yes, the tape is designed with a user-friendly grip that provides maximum control, making it easier to handle during one-handed measurements.
Related links
- Stanley FATMAX XTREME 10 m Tape Measure, Metric
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric
- Stanley FATMAX XTREME 8 m Tape Measure RSCAL
- Stanley FATMAX XTREME™ 10 m Tape Measure RSCAL
- Stanley Fatmax 5 m Tape Measure RSCAL
- Stanley Fatmax 8 m Tape Measure RSCAL
- Stanley FATMAX XTREME 8 m Tape Measure, Metric
- Stanley FATMAX XTREME™ 10 m Tape Measure, Metric
