Stanley Fatmax 5 m Tape Measure, Metric, RSCAL

Subtotal (1 unit)*

€91.29

(exc. VAT)

€112.29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€91.29

*price indicative

RS Stock No.:
889-980
Mfr. Part No.:
FMHT38215-5
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Length

5m

Product Type

Tape Measure

Unit of Measure

Metric

Blade Width

32mm

Open Case

No

Series

Fatmax

Chemical Resistant

Yes

Blade Colour

Yellow

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
TH

Stanley Fatmax Series Tape Measure, 5m Length, 32mm Blade Width - FMHT38215-5


This tape measure is a heavy-duty metric measuring tool designed for professional use across technical trades. It combines a robust 32mm blade and clear double-sided graduations to support accurate vertical and overhead measurement tasks on site. The casing integrates a finger-operated brake for controlled blade retraction and an enlarged hook for dependable material engagement during solo work.

Features & Benefits


• 32mm blade width for enhanced straight reach and stability
• 5m maximum length enabling single-operator long-span measurement
• Yellow blade finish for high-visibility markings in low light
• Blade surface treated with a 16cm protective coating to resist abrasion
• Double-sided printed graduations for clear vertical and overhead reads

Applications


• Suitable for measuring cable runs in electrical installations
• Ideal for setting out machine frames in mechanical workshops
• Used for panel layout and enclosure work in electronics assembly
• Can be used for on-site dimensional checks during automation installs

How does the braking mechanism improve safety when working alone?


The integrated finger brake gives controlled retraction, reducing blade whip and lowering the chance of accidental contact when measuring long runs.

What feature helps when hooking onto irregular materials?


An oversized hook increases material grip and compensates for surface irregularities to maintain accurate end-point readings.

How is blade longevity addressed for abrasive jobsite conditions?


A 16cm BladeArmor-style coating on the blade provides a wear-resistant layer that extends usable life under frequent scraping and friction.

Is the tape suitable for metric-focused technical tasks?


Yes, the tape is supplied in metric units only, matching workflows that require metric precision and compatibility with metric drawings and specifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy