Stanley Control-Lock 5 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 889-986
- Mfr. Part No.:
- STHT37235-5
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€74.42
(exc. VAT)
€91.54
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.42 |
*price indicative
- RS Stock No.:
- 889-986
- Mfr. Part No.:
- STHT37235-5
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Unit of Measure | Metric | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | Control-Lock | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Rubber | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tape Measure | ||
Length 5m | ||
Unit of Measure Metric | ||
Blade Width 25mm | ||
Open Case No | ||
Series Control-Lock | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Rubber | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley Control-Lock Series Tape Measure, 5m Length, 25mm Blade Width - STHT37235-5
This tape measure is a handheld metric measuring tool designed for professional trade use, providing reliable linear measurement in workshops and on-site environments. It features a Compact rubber-coated housing and a yellow measuring blade, intended for routine distance checks and layout tasks across automation, electronics, electrical and mechanical sectors.
Features & Benefits
• 5m length enables mid-range measurement tasks on site
• 25mm blade width offers improved rigidity during extension
• Yellow blade colour enhances visibility in low light
• Rubber case improves grip and impact resistance
• Integrated belt clip allows secure carriage on the person
• 25mm blade width offers improved rigidity during extension
• Yellow blade colour enhances visibility in low light
• Rubber case improves grip and impact resistance
• Integrated belt clip allows secure carriage on the person
Applications
• Suitable for measuring cable runs in electrical installations
• Ideal for layout checks on mechanical assemblies
• Used for positioning sensors in automation systems
• Can be used for component spacing on electronics benches
• Ideal for layout checks on mechanical assemblies
• Used for positioning sensors in automation systems
• Can be used for component spacing on electronics benches
How is the tool carried on site for convenience?
It includes a clip that attaches to a belt for hands-free transport while moving between work areas.
What material provides protection against knocks and drops?
The outer Shell is constructed from rubber material which absorbs impact and aids handling on busy job sites.
In which unit system are measurements presented?
Measurements are provided in the metric system, suitable for industry-standard metric workflows.
How does the blade appearance aid measurement tasks?
The blade has a yellow finish to increase contrast with markings, helping operators read dimensions more quickly under workshop lighting.
Related links
- Stanley Control-Lock 5 m Tape Measure, Metric
- Stanley CONTROL-LOCK 5 m Tape Measure RSCAL
- Stanley CONTROL-LOCK 8 m Tape Measure RSCAL
- Stanley CONTROL-LOCK 10 m Tape Measure RSCAL
- Stanley CONTROL-LOCK 8 m Tape Measure, Metric
- Stanley CONTROL-LOCK 10 m Tape Measure, Metric
- Stanley Fatmax 5 m Tape Measure RSCAL
- Stanley Fatmax 8 m Tape Measure RSCAL
