Unilite MT5 5 m Tape Measure, Imperial, Metric, RSCAL

Subtotal (1 unit)*

€82.68

(exc. VAT)

€101.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.68

*price indicative

RS Stock No.:
890-078
Mfr. Part No.:
MT5M4SL
Manufacturer:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Length

5m

Product Type

Tape Measure

Unit of Measure

Imperial, Metric

Blade Width

19mm

Series

MT5

Belt Clip

Yes

Blade Colour

Dual Colour

Standards/Approvals

No

Calibrated

RSCAL

Case Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unilite heavy-duty tape measure is a reliable tool with a 5m length and a 19mm wide blade, featuring a high-performance nylon-coated design for durability. It boasts a 1.8m/6ft horizontal stand-out blade, a double-riveted carbon steel hook, and a dual-color double-sided imperial and metric blade for versatile measurements.

Superior internal mechanism provides smooth operation

Impact resistant TPR covered ABS casing

ƒDrop tested from 1.5m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy