Unilite MT5 5 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 281-8873
- Mfr. Part No.:
- MT5M4SL
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€25.26
(exc. VAT)
€31.07
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.26 |
*price indicative
Calibration Options:
Each
€82.68
(exc. VAT)
€101.70
(inc. VAT)
- RS Stock No.:
- 281-8873
- Mfr. Part No.:
- MT5M4SL
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 19mm | |
| Series | MT5 | |
| Blade Colour | Dual Colour | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Length 5m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Blade Width 19mm | ||
Series MT5 | ||
Blade Colour Dual Colour | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite heavy-duty tape measure is a reliable tool with a 5m length and a 19mm wide blade, featuring a high-performance nylon-coated design for durability. It boasts a 1.8m/6ft horizontal stand-out blade, a double-riveted carbon steel hook, and a dual-color double-sided imperial and metric blade for versatile measurements.
Superior internal mechanism provides smooth operation
Impact resistant TPR covered ABS casing
Drop tested from 1.5m
Related links
- Unilite MT5 5 m Tape Measure Metric, RSCAL
- Unilite MT5 5 m Tape Measure Metric
- Unilite LTF 30 m Tape Measure Metric
- Unilite LTF 50 m Tape Measure Metric
- CK XT 5 m Tape Measure, Imperial/Metric
- Unilite MT 8 m Tape Measure Metric
- Stanley Tylon 5 m Tape Measure, Imperial/Metric
- Unilite MT8 8 m Tape Measure Metric

