BMI PICO 1 Tape Measure

Subtotal (1 unit)*

€21.31

(exc. VAT)

€26.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.31

*price indicative

RS Stock No.:
175-1161
Mfr. Part No.:
BM4261001030
Manufacturer:
BMI
Find similar products by selecting one or more attributes.
Select all

Brand

BMI

Product Type

Tape Measure

Length

1

Open Case

Yes

Series

PICO

Case Colour

Red

Standards/Approvals

No

Case Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE

BMI Rule and Level Measure Tape


The BMI PICO 1m measure tape is a perfect pocket measuring tool. It has a stainless steel blade with an impact-resistant plastic case. This has a white background is contrasted by clear black and red markings. It has markings make reading easy at a glance. This can be used as tape as well as a ruler.

Features and Benefits


• Precise markings with an accuracy level of 1.0mm/m

• Perfect reading by convex architecture

• Resistant to rust and water

• Compact size

• Lightweight and easy to handle

Applications


• Carpentry

• Construction industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy