Stanley 30 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 257-7095
- Mfr. Part No.:
- 1-34-477
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€136.31
(exc. VAT)
€167.66
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €136.31 |
*price indicative
- RS Stock No.:
- 257-7095
- Mfr. Part No.:
- 1-34-477
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Unit of Measure | Imperial, Metric | |
| Length | 30m | |
| Product Type | Tape Measure | |
| Blade Width | 12.7mm | |
| Open Case | Yes | |
| Case Colour | Silver | |
| Chemical Resistant | Yes | |
| Belt Clip | No | |
| Blade Colour | Yellow | |
| Standards/Approvals | DIN Standard | |
| Case Material | Chromed Copper | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Unit of Measure Imperial, Metric | ||
Length 30m | ||
Product Type Tape Measure | ||
Blade Width 12.7mm | ||
Open Case Yes | ||
Case Colour Silver | ||
Chemical Resistant Yes | ||
Belt Clip No | ||
Blade Colour Yellow | ||
Standards/Approvals DIN Standard | ||
Case Material Chromed Copper | ||
- COO (Country of Origin):
- FR
The Stanley durable power lock blade coating is up to 10 times more resistant to abrasion than lacquered blades, blade Armor coating on the first 80mm for double the blade life and reduces the risk of the blade breaking by 90%.
Slip resistant hold
Class II Accuracy
Related links
- Stanley 30 m Tape Measure Metric
- Stanley Tylon 8 m Tape Measure Metric
- Stanley Tylon 8 m Tape Measure Metric, RSCAL
- Stanley Tylon 5 m Tape Measure Metric
- Stanley Tylon 3 m Tape Measure Metric
- Stanley PowerLock 8 m Tape Measure Metric
- Stanley Tylon 5 m Tape Measure Metric, RSCAL
- Stanley FATMAX 30 m Tape Measure, Imperial/Metric
