Milwaukee 8m Tape Measure, Metric
- RS Stock No.:
- 175-5132
- Mfr. Part No.:
- 4932459594
- Manufacturer:
- Milwaukee
Subtotal (1 unit)**
€21.12
(exc. VAT)
€25.98
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €21.12 |
**price indicative
Related links
- Milwaukee 4932 8m Tape Measure, Metric
- Milwaukee Stud 8m Tape Measure, Metric
- Milwaukee 4932 8m Tape Measure, Metric & Imperial
- Milwaukee 4932 8m Tape Measure With RS Calibration
- Milwaukee 4932 8m Tape Measure With RS Calibration
- Facom 8m Tape Measure, Metric
- Stanley FatMax 8m Tape Measure, Metric
- Stanley Tylon 8m Tape Measure, Metric & Imperial