Milwaukee 4932 8m Tape Measure, Metric
- RS Stock No.:
- 204-2196
- Mfr. Part No.:
- 4932471816
- Manufacturer:
- Milwaukee
Subtotal (1 unit)**
€32.28
(exc. VAT)
€39.70
(inc. VAT)
33 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €32.28 |
**price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 204-2384
Each
€130.28
(exc. VAT)
€160.24
(inc. VAT)
- RS Stock No.:
- 204-2196
- Mfr. Part No.:
- 4932471816
- Manufacturer:
- Milwaukee
Related links
- Milwaukee 4932 8m Tape Measure With RS Calibration
- Milwaukee 4932 8m Tape Measure, Metric & Imperial
- Milwaukee 4932 8m Tape Measure With RS Calibration
- Milwaukee 8m Tape Measure, Metric
- Milwaukee Stud 8m Tape Measure, Metric
- Milwaukee 4932 5m Tape Measure, Metric
- Milwaukee 4932 5m Tape Measure, Metric & Imperial
- Milwaukee 4932 5m Tape Measure With RS Calibration