Milwaukee 4932 8 m Tape Measure, Metric, Imperial, RSCAL

Subtotal (1 unit)*

€123.29

(exc. VAT)

€151.65

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€123.29

*price indicative

RS Stock No.:
204-2382
Mfr. Part No.:
4932464603
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Length

8m

Unit of Measure

Metric, Imperial

Product Type

Tape Measure

Blade Width

27mm

Open Case

No

Series

4932

Standards/Approvals

RoHS

Calibrated

RSCAL

COO (Country of Origin):
CN

Milwaukee 4932 Series Tape Measure, 8m Length, 27mm Blade Width - 4932464603


This tape measure provides 8 metres of measurement capacity with both imperial and metric scales. Featuring a 27mm wide blade and a nylon coating, it is built for accuracy and durability in tough job site conditions.

Features & Benefits


• Dual-scale (imperial and metric) blade supports flexible measurement requirements

• Nylon-coated surface increases blade life and resistance to wear

• Closed case protects the internal mechanism from dust and impacts

• Ergonomic design for comfortable grip during repeated measurements

Applications


• Ideal for carpenters and builders needing both imperial and metric scales

• Used in electrical and plumbing tasks for layout and fitting

• Suitable for general-purpose measuring in mixed-unit construction sites

• Employed by professionals requiring a compact yet versatile tape measure

What is the total measuring length?


The tape measure extends up to 8 metres.

Is the blade marked in both metric and imperial units?


Yes, it includes both imperial and metric graduations.

What material protects the blade surface?


The blade is nylon-coated for enhanced durability.

Does the tape measure have an open or closed case?


It comes with a closed case to protect the blade and mechanism.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy