Stanley PowerLock 5m Tape Measure, Metric & Imperial, With RS Calibration
- RS Stock No.:
- 201-9484
- Mfr. Part No.:
- 0-33-553
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€71.89
(exc. VAT)
€88.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €71.89 |
*price indicative
- RS Stock No.:
- 201-9484
- Mfr. Part No.:
- 0-33-553
- Manufacturer:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Standards
EEC pattern 1690 part 11
Related links
- Stanley PowerLock 5m Tape Measure With RS Calibration
- Stanley PowerLock 5m Tape Measure, Metric & Imperial
- Stanley PowerLock 5 m Tape Measure RSCAL
- Stanley PowerLock 5 m Tape Measure, Imperial/Metric
- Stanley PowerLock 10m Tape Measure With RS Calibration
- Stanley FMHT 5m Tape Measure With RS Calibration
- Stanley PowerLock 3m Tape Measure, With RS Calibration
- Stanley PowerLock 8m Tape Measure, Metric & Imperial
