Stanley PowerLock 5 m Tape Measure, Imperial/Metric, RSCAL
- RS Stock No.:
- 889-981
- Mfr. Part No.:
- 0-33-553
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€73.82
(exc. VAT)
€90.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €73.82 |
*price indicative
- RS Stock No.:
- 889-981
- Mfr. Part No.:
- 0-33-553
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial/Metric | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | PowerLock | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 5m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial/Metric | ||
Blade Width 19mm | ||
Open Case No | ||
Series PowerLock | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The DeWALT Micro PowerLock is designed with a compact, easy-to-hold case and a Durable 19mm wide blade for extended standout. It comes with a built-in belt clip for effortless storage and portability.
Compact case
Belt clip for ease of storage
Related links
- Stanley PowerLock 5 m Tape Measure, Imperial/Metric
- Stanley PowerLock 5m Tape Measure, Metric & Imperial
- Stanley PowerLock 5m Tape Measure With RS Calibration
- Stanley PowerLock 5 m Tape Measure Metric
- Stanley FatMax 8 m Tape Measure RSCAL
- Stanley FATMAX 5 m Tape Measure RSCAL
- Stanley PowerLock 3 m Tape Measure, Imperial/Metric
- Stanley PowerLock 8 m Tape Measure, Imperial/Metric
