Stanley 3m Tape Measure, Metric & Imperial, With RS Calibration
- RS Stock No.:
- 201-9512
- Mfr. Part No.:
- STHT0-33567
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€81.25
(exc. VAT)
€99.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €81.25 |
*price indicative
- RS Stock No.:
- 201-9512
- Mfr. Part No.:
- STHT0-33567
- Manufacturer:
- Stanley
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 3m | |
| Blade Width | 19 mm | |
| Imperial or Metric | Imperial, Metric | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 3m | ||
Blade Width 19 mm | ||
Imperial or Metric Imperial, Metric | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Related links
- Stanley FMHT0 10m Tape Measure With RS Calibration
- Stanley PowerLock 5m Tape Measure With RS Calibration
- Stanley FMHT 5m Tape Measure With RS Calibration
- Stanley FMHT0 8m Tape Measure With RS Calibration
- Stanley PowerLock 10m Tape Measure With RS Calibration
- Stanley PowerLock 3m Tape Measure, Metric & Imperial
- Stanley PowerLock 3m Tape Measure, With RS Calibration
- Stanley PowerLock 5m Tape Measure, Metric & Imperial
