Bahco MTG 8 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 874-426
- Mfr. Part No.:
- MTG-8-25-E
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€104.46
(exc. VAT)
€128.49
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.46 |
*price indicative
- RS Stock No.:
- 874-426
- Mfr. Part No.:
- MTG-8-25-E
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial, Metric | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Blade Width | 25mm | |
| Open Case | Yes | |
| Series | MTG | |
| Belt Clip | Yes | |
| Standards/Approvals | Class II | |
| Calibrated | RSCAL | |
| Case Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial, Metric | ||
Length 8m | ||
Product Type Tape Measure | ||
Blade Width 25mm | ||
Open Case Yes | ||
Series MTG | ||
Belt Clip Yes | ||
Standards/Approvals Class II | ||
Calibrated RSCAL | ||
Case Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Short Measuring Tape with positive locking button specially designed with plastic case which fits comfortably in the hand. This products have both metric and imperial scales.
Belt clip
Class II accuracy
Easy to read blade
Related links
- Bahco MTG 8 m Tape Measure Metric
- Bahco MTG 5 m Tape Measure Metric, RSCAL
- Bahco MTG 3 m Tape Measure Metric, RSCAL
- Bahco MTG 5 m Tape Measure Metric
- Bahco MTG 3 m Tape Measure Metric
- Stanley FATMAX 8 m Tape Measure Metric, RSCAL
- Unilite MT8 8 m Tape Measure Metric, RSCAL
- Unilite MT 8 m Tape Measure Metric, RSCAL
