CK ST 3 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 201-9530
- Mfr. Part No.:
- T3442M 3
- Manufacturer:
- CK
Subtotal (1 unit)*
€67.44
(exc. VAT)
€82.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €67.44 |
*price indicative
- RS Stock No.:
- 201-9530
- Mfr. Part No.:
- T3442M 3
- Manufacturer:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 3m | |
| Blade Width | 13mm | |
| Series | ST | |
| Belt Clip | Yes | |
| Standards/Approvals | 2004/22/EC Class 2 | |
| Case Material | ABS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand CK | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 3m | ||
Blade Width 13mm | ||
Series ST | ||
Belt Clip Yes | ||
Standards/Approvals 2004/22/EC Class 2 | ||
Case Material ABS | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Measuring Tape
The CK Measuring tape is 13mm wide and 3m long. This tape is compact and has an ergonomic design. This strong nylon-coated tape offers good impact resistance. It has a considerable width which facilitates perfect readability.
Features and Benefits
ABS plastic housing tough for damage protection with a soft feel for comfort
Lock and pause buttons for control and convenience
Recoil damper to prevent damage to the tape and hook on recoil
Sprung belt hook for convenient carrying
73/362/EEC Class II accuracy
Soft-feel and comfortable casing with lock function
Nylon coated blade for abrasion resistance
16in joist centre markings
True zero hook
Applications
Construction engineering
Renovation and restoration projects
Automotive
Fabrication
Workshops
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
