CK T 8 m Tape Measure, Metric, IN, Imperial, RSCAL
- RS Stock No.:
- 201-9548
- Mfr. Part No.:
- T3442M 8
- Manufacturer:
- CK
Subtotal (1 unit)*
€115.45
(exc. VAT)
€142.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €115.45 |
*price indicative
- RS Stock No.:
- 201-9548
- Mfr. Part No.:
- T3442M 8
- Manufacturer:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Unit of Measure | Metric, IN, Imperial | |
| Product Type | Tape Measure | |
| Length | 8m | |
| Blade Width | 13mm | |
| Series | T | |
| Belt Clip | Yes | |
| Standards/Approvals | 2004/22/EC, Class III, 73/362/EEC Class II | |
| Case Material | Steel, ABS | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand CK | ||
Unit of Measure Metric, IN, Imperial | ||
Product Type Tape Measure | ||
Length 8m | ||
Blade Width 13mm | ||
Series T | ||
Belt Clip Yes | ||
Standards/Approvals 2004/22/EC, Class III, 73/362/EEC Class II | ||
Case Material Steel, ABS | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Softech Tape Measures
Ergonomic, compact tape measures with high impact resistance.
Soft-feel, comfortable casing with lock function.
Strong nylon-coated tape for perfect readability.
Metric scale.
Related links
- CK T 8 m Tape Measure IN, Imperial
- CK ST 5 m Tape Measure RSCAL
- CK ST 3 m Tape Measure RSCAL
- Crescent Legacy 8 m Tape Measure Imperial, RSCAL
- Milwaukee 4932 8 m Tape Measure Imperial, RSCAL
- CK XT 8 m Tape Measure, Imperial/Metric
- CK AT 8 m Tape Measure, Imperial/Metric
- Stanley FATMAX 8 m Tape Measure Metric, RSCAL
