SAM U 3 m Tape Measure, Metric

Image representative of range

Subtotal (1 unit)*

€24.50

(exc. VAT)

€30.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.50

*price indicative

RS Stock No.:
221-2651
Mfr. Part No.:
U-210
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Tape Measure

Length

3m

Blade Width

16mm

Open Case

No

Series

U

Case Colour

Metallic

Standards/Approvals

No

Case Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM steel casing short measurement tape has length of 3 m. It has automatic ribbon return function.

Ribbon blocking

Ultra-resistant and Compact ergonomic housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy