SAM U 5 m Tape Measure, Metric
- RS Stock No.:
- 221-2653
- Mfr. Part No.:
- U-519
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€37.94
(exc. VAT)
€46.67
(inc. VAT)
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €37.94 |
*price indicative
- RS Stock No.:
- 221-2653
- Mfr. Part No.:
- U-519
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Length | 5m | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Blade Width | 19mm | |
| Open Case | No | |
| Case Colour | Metallic | |
| Series | U | |
| Standards/Approvals | No | |
| Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Length 5m | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Blade Width 19mm | ||
Open Case No | ||
Case Colour Metallic | ||
Series U | ||
Standards/Approvals No | ||
Case Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM steel casing short measurement tape has length of 5 m. It has automatic ribbon return function.
Ribbon blocking
Ultra-resistant and Compact ergonomic housing
Related links
- SAM U 5 m Tape Measure, Metric
- SAM U 3 m Tape Measure, Metric
- SAM U 2 m Tape Measure, Metric
- SAM U 2 m Tape Measure RSCAL
- SAM Up 5 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure RSCAL
- Tajima TAPIT 5 m Tape Measure, Metric
