BETA 1692HS 5 m Tape Measure, Metric
- RS Stock No.:
- 225-7311
- Mfr. Part No.:
- 1692HS/5
- Manufacturer:
- BETA
Subtotal (1 unit)*
€29.31
(exc. VAT)
€36.05
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.31 |
*price indicative
Calibration Options:
Each
€86.73
(exc. VAT)
€106.68
(inc. VAT)
- RS Stock No.:
- 225-7311
- Mfr. Part No.:
- 1692HS/5
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | 1692HS | |
| Height Safe | Yes | |
| Standards/Approvals | Precision class II | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Length 5m | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Blade Width 19mm | ||
Open Case No | ||
Series 1692HS | ||
Height Safe Yes | ||
Standards/Approvals Precision class II | ||
Case Material ABS | ||
RoHS Status: Exempt
The BETA measuring tape has shock-resistant Bimaterial ABS casings and steel tape. It provides precision class II and H safety.
Excellent quality level
Designed to help GET your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1692HS 5 m Tape Measure RSCAL
- BETA 1692HS 3 m Tape Measure, Metric
- BETA 1692HS 3 m Tape Measure RSCAL
- BETA 1692 5 m Tape Measure, Metric
- BETA 1691BM 5 m Tape Measure, Metric
- BETA 1692 5 m Tape Measure RSCAL
- BETA 1691BM 5 m Tape Measure RSCAL
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric

