Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
- RS Stock No.:
- 280-3674
- Mfr. Part No.:
- 1600A016BH
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€39.29
(exc. VAT)
€48.33
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.29 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 904-918
Each
€95.94
(exc. VAT)
€118.01
(inc. VAT)
- RS Stock No.:
- 280-3674
- Mfr. Part No.:
- 1600A016BH
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Unit of Measure | Metric | |
| Blade Width | 27mm | |
| Open Case | No | |
| Case Colour | Black, Blue | |
| Series | Bosch Professional Tape Measure Metric | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | RoHS | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Tape Measure | ||
Length 5m | ||
Unit of Measure Metric | ||
Blade Width 27mm | ||
Open Case No | ||
Case Colour Black, Blue | ||
Series Bosch Professional Tape Measure Metric | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals RoHS | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- CN
The Bosch Professional Tape Measure provides easy measurements of long distances due to strong magnetic hook attachable to metal surfaces.
Durable design thanks to robust aluminium housing
Soft grip and ergonomic shape for optimal working conditions
Related links
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure RSCAL
- Stanley FatMax 5 m Tape Measure, Metric
- BETA 1692 5 m Tape Measure, Metric
- BETA 1691BM 5 m Tape Measure, Metric
- Stanley FatMax 8 m Tape Measure, Metric
- Stanley CONTROL-LOCK 10 m Tape Measure, Metric
- Tajima TAPIT 5 m Tape Measure, Metric
- Milwaukee 4932 5 m Tape Measure, Metric

