Stanley FATMAX 5 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 247-2674
- Mfr. Part No.:
- FMHT33006-5
- Manufacturer:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-2674
- Mfr. Part No.:
- FMHT33006-5
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 32mm | |
| Open Case | No | |
| Series | FATMAX | |
| Belt Clip | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Case Material | Bi-Material | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tape Measure | ||
Length 5m | ||
Unit of Measure Imperial, Metric | ||
Blade Width 32mm | ||
Open Case No | ||
Series FATMAX | ||
Belt Clip Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Case Material Bi-Material | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Stanley FatMax Series Tape Measure, 5m Length, 32mm Blade Width - FMHT33006-5
This tape measure featuring a robust design suited for diverse measuring tasks. With a length of 5m and a blade width of 32mm, its imperial and metric capabilities make it versatile for various users. The design ensures ease of use in both everyday and professional scenarios.
Features & Benefits
• Heavy-duty design provides durability for demanding environments
• Patented Twin-Core™ technology promotes compact storage
• BladeArmor® coating enhances protection against wear and tear
• Printed blade simplifies measurements in awkward spaces
• Open case design allows for flexibility and ease of handling
Applications
• Ideal for construction tasks requiring precise measurements
• Used for automation and electrical projects
• Essential for mechanical fields for reliable measuring
• Suitable for on-site evaluations in various industries
How does the construction of this tool support accurate measurements?
The robust design ensures minimal flex during use, enhancing measurement accuracy, especially in challenging conditions.
What features accommodate working in confined spaces?
The printed measurements on both sides of the blade enable efficient reading, allowing effective use in tight or overhead spaces.
How does the blade's coating contribute to its performance in harsh environments?
The abrasion-resistant coating significantly reduces the risk of damage from typical job site conditions, ensuring longevity.
In what ways can this tape measure assist professionals in their daily tasks?
The practicality of dual measurements facilitates quicker calculations, while the ergonomic design promotes comfort during extended use.
Related links
- Stanley FATMAX 5 m Tape Measure Metric
- Stanley FATMAX 5 m Tape Measure Metric, RSCAL
- Stanley Fatmax 5 m Tape Measure RSCAL
- Stanley Fatmax 5 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure Metric
- Stanley FATMAX 10 m Tape Measure Metric
- Stanley FatMax FATMAX 5 m Tape Measure, Metric
- Stanley Fatmax 8 m Tape Measure, Metric
