SAM UB-519N-FME 5 m Tape Measure, Imperial
- RS Stock No.:
- 256-4683
- Mfr. Part No.:
- UB-519N-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.50
(exc. VAT)
€33.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.50 |
*price indicative
- RS Stock No.:
- 256-4683
- Mfr. Part No.:
- UB-519N-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial | |
| Length | 5m | |
| Blade Width | 16mm | |
| Open Case | No | |
| Series | UB-519N-FME | |
| Belt Clip | Yes | |
| Standards/Approvals | 2004/22/EC (MID) | |
| Case Material | The Housing Is Shaped For Perfect Grip | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tape Measure | ||
Unit of Measure Imperial | ||
Length 5m | ||
Blade Width 16mm | ||
Open Case No | ||
Series UB-519N-FME | ||
Belt Clip Yes | ||
Standards/Approvals 2004/22/EC (MID) | ||
Case Material The Housing Is Shaped For Perfect Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM tape is made of steel with a nylon coating to limit the phenomenon of erasure of the graduation.
The matte tape allows ideal reading whatever the light or reflection conditions
The shape of the case ensures a perfect grip belt hook
The blocking button fits perfectly into the case to maintain good compactness
Related links
- SAM UB-...N 5 m Tape Measure Metric
- SAM UB 3 m Tape Measure Metric
- SAM UB 2 m Tape Measure Metric
- Phoenix Contact 5 m Tape Measure, Imperial
- CK XT 5 m Tape Measure, Imperial/Metric
- Stanley Tylon 5 m Tape Measure, Imperial/Metric
- Unilite MT5 5 m Tape Measure Metric
- CK T3447 5 m Tape Measure, Imperial/Metric
