SAM UB 2 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 270-9841
- Mfr. Part No.:
- UB-216N
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€6.97
(exc. VAT)
€8.57
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.97 |
*price indicative
- RS Stock No.:
- 270-9841
- Mfr. Part No.:
- UB-216N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tape Measure | |
| Length | 2m | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 16mm | |
| Open Case | No | |
| Series | UB | |
| Belt Clip | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | MID 2014/32/UE | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tape Measure | ||
Length 2m | ||
Unit of Measure Imperial, Metric | ||
Blade Width 16mm | ||
Open Case No | ||
Series UB | ||
Belt Clip Yes | ||
Blade Colour Yellow | ||
Standards/Approvals MID 2014/32/UE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Short tape measures with two-material casings has back-front tape and hook for easier measuring. It has shockproof casing, non slip thanks to its two-material coating.
Integrated wrist-strap for easier measuring
Clips on to your belt for greater comfort
Related links
- SAM UB 2 m Tape Measure, Metric
- SAM UB 3 m Tape Measure Metric
- SAM UB-...N 5 m Tape Measure Metric
- SAM UB-519N-FME 5 m Tape Measure, Imperial
- Stanley Tylon 8 m Tape Measure, Imperial/Metric
- Unilite MT5 5 m Tape Measure Metric
- CK XT 8 m Tape Measure, Imperial/Metric
- CK T3447 5 m Tape Measure, Imperial/Metric
