SAM Up 3 m Tape Measure, Metric
- RS Stock No.:
- 266-7027
- Mfr. Part No.:
- UP-319
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€10.87
(exc. VAT)
€13.37
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.87 |
*price indicative
- RS Stock No.:
- 266-7027
- Mfr. Part No.:
- UP-319
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 3m | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | Up | |
| Blade Colour | Matt Yellow | |
| Standards/Approvals | European directive MID 2014/32/EU CLASS II | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 3m | ||
Blade Width 19mm | ||
Open Case No | ||
Series Up | ||
Blade Colour Matt Yellow | ||
Standards/Approvals European directive MID 2014/32/EU CLASS II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe batiflex short tape measure is MADE up of two material. Its casing is more Compact than most traditional tape measures. It is matt yellow tape with nylon coated on both sides. It is ten times more resistant in use, and easy reading.
Built in wrist strap
Magnetic hook for easier measuring
