SAM Up 5 m Tape Measure, Metric
- RS Stock No.:
- 266-7028
- Mfr. Part No.:
- UP-525
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
€17.00
(exc. VAT)
€20.91
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.00 |
*price indicative
- RS Stock No.:
- 266-7028
- Mfr. Part No.:
- UP-525
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | Up | |
| Blade Colour | Yellow | |
| Standards/Approvals | MID 2014/32/UE | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 5m | ||
Blade Width 25mm | ||
Open Case No | ||
Series Up | ||
Blade Colour Yellow | ||
Standards/Approvals MID 2014/32/UE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe batiflex short tape measure is MADE up of two material. Its casing is more Compact than most traditional tape measures. It is matt yellow tape with nylon coated on both sides. It is ten times more resistant in use, and easy reading.
Built in wrist strap
Magnetic hook for easier measuring
Related links
- SAM Up 8 m Tape Measure, Metric
- SAM Up 3 m Tape Measure, Metric
- SAM U 5 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
- Tajima TAPIT 5 m Tape Measure, Metric
- Milwaukee 4932 5 m Tape Measure, Metric
- CK ST 5 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure, Metric
