CK T3565 100 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 275-5279
- Distrelec Article No.:
- 180-46-291
- Mfr. Part No.:
- T3565 330
- Manufacturer:
- CK
Subtotal (1 unit)*
€133.84
(exc. VAT)
€164.62
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.84 |
*price indicative
- RS Stock No.:
- 275-5279
- Distrelec Article No.:
- 180-46-291
- Mfr. Part No.:
- T3565 330
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Length | 100m | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Tape Measure | |
| Blade Width | 13mm | |
| Open Case | Yes | |
| Series | T3565 | |
| Case Colour | Yellow | |
| Belt Clip | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Length 100m | ||
Unit of Measure Imperial, Metric | ||
Product Type Tape Measure | ||
Blade Width 13mm | ||
Open Case Yes | ||
Series T3565 | ||
Case Colour Yellow | ||
Belt Clip Yes | ||
Blade Colour Yellow | ||
Standards/Approvals No | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Surveyors Tape 100m/330ft - T3565 330
This tape measure is a long-distance measuring tool designed for both imperial and metric applications. It features a brightly coloured blade for visibility and is housed in a rigid ABS plastic case with a belt clip for carrying convenience. The unit is supplied in an open case format to allow immediate use on site.
Features and Benefits:
• 100m length enables extended reach for large layouts
• 13mm blade width improves stability during extended spans
• Fold out winding handle for Rapid rewind & safe storage
• According to accuracy class: 2004/22/EC class III
• Double sided metric/Imperial graduations
• 13mm blade width improves stability during extended spans
• Fold out winding handle for Rapid rewind & safe storage
• According to accuracy class: 2004/22/EC class III
• Double sided metric/Imperial graduations
Applications
• Suitable for surveying large outdoor plots
• Ideal for construction site layout tasks
• Used for sports field and landscaping marking
• Can be used for long-distance utility measurements
• Suitable for civil engineering setting-out duties
• Ideal for construction site layout tasks
• Used for sports field and landscaping marking
• Can be used for long-distance utility measurements
• Suitable for civil engineering setting-out duties
What measurement systems does it support?
It provides both imperial and metric units on the blade for mixed-unit jobs.
How is the tool carried on site?
A built-in belt clip secures the case to a belt for hands-free transport.
What Visual aid assists accuracy in positioning?
The blades yellow finish improves line visibility during alignment.
Is the product ready to use on delivery?
It is supplied in an open case so it can be used immediately.
