Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric, RSCAL
- RS Stock No.:
- 904-918
- Mfr. Part No.:
- 1600A016BH
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€95.94
(exc. VAT)
€118.01
(inc. VAT)
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.94 |
*price indicative
- RS Stock No.:
- 904-918
- Mfr. Part No.:
- 1600A016BH
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Unit of Measure | Metric | |
| Blade Width | 27mm | |
| Open Case | No | |
| Series | Bosch Professional Tape Measure Metric | |
| Case Colour | Black, Blue | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | RoHS | |
| Calibrated | RSCAL | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Tape Measure | ||
Length 5m | ||
Unit of Measure Metric | ||
Blade Width 27mm | ||
Open Case No | ||
Series Bosch Professional Tape Measure Metric | ||
Case Colour Black, Blue | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals RoHS | ||
Calibrated RSCAL | ||
Case Material Aluminium | ||
- COO (Country of Origin):
- CN
The Bosch Professional Tape Measure provides easy measurements of long distances due to strong magnetic hook attachable to metal surfaces.
Durable design thanks to robust aluminium housing
Soft grip and ergonomic shape for optimal working conditions
Related links
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
- CK ST 5 m Tape Measure RSCAL
- BETA 1692 5 m Tape Measure RSCAL
- Phoenix Contact 5 m Tape Measure RSCAL
- Facom SLS 5 m Tape Measure RSCAL
- Crescent Shockforce Nite Eye 5 m Tape Measure RSCAL
- Stanley CONTROL-LOCK 5 m Tape Measure RSCAL
- Stanley Fatmax 5 m Tape Measure RSCAL
