Unilite MT5 5 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 281-8872
- Mfr. Part No.:
- MT5M2
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€24.72
(exc. VAT)
€30.41
(inc. VAT)
In Stock
- 11 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.72 |
*price indicative
Calibration Options:
Each
€82.14
(exc. VAT)
€101.03
(inc. VAT)
- RS Stock No.:
- 281-8872
- Mfr. Part No.:
- MT5M2
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Length | 5m | |
| Blade Width | 27mm | |
| Series | MT5 | |
| Height Safe | Yes | |
| Blade Colour | Dual Colour | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Length 5m | ||
Blade Width 27mm | ||
Series MT5 | ||
Height Safe Yes | ||
Blade Colour Dual Colour | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite heavy-duty tape measure features a robust 5m length with an impressive 27mm wide SUPERBLADE, equipped with ultra-high-performance nylon coating for enhanced durability. With a remarkable 2.9m/9.5ft high stand-out blade, the SUPERBLADE undergoes rigorous durability tests, including resistance to falling sand particles and exposure to 60 liters of salt spray for 100 hours ensuring an extended lifespan and reliable performance in challenging conditions.
Magnetic triple riveted stainless steel dual hook with 1kg suction
Dual colour double sided imperial & metric blade
Powerful push lock secures the blade
Superior internal mechanism provides smooth operation

