Unilite LTF 10 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 187-802
- Mfr. Part No.:
- LTS1013
- Manufacturer:
- Unilite
Subtotal (1 unit)*
€24.19
(exc. VAT)
€29.75
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.19 |
*price indicative
Calibration Options:
Each
€112.35
(exc. VAT)
€138.19
(inc. VAT)
- RS Stock No.:
- 187-802
- Mfr. Part No.:
- LTS1013
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Tape Measure | |
| Length | 10m | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 13mm | |
| Open Case | No | |
| Series | LTF | |
| Height Safe | Yes | |
| Blade Colour | White | |
| Standards/Approvals | No | |
| Case Material | Thermoplastic Polyurethane Covered ABS | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Tape Measure | ||
Length 10m | ||
Unit of Measure Imperial, Metric | ||
Blade Width 13mm | ||
Open Case No | ||
Series LTF | ||
Height Safe Yes | ||
Blade Colour White | ||
Standards/Approvals No | ||
Case Material Thermoplastic Polyurethane Covered ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite Tape Measure comes with a 13mm wide nylon-coated blade. Its white double-sided blade displays both imperial and metric measurements. The tape features an easy finger pull ring with a fold-out steel ground spike, and a superior internal mechanism for smooth operation. A 3:1 geared ratio enables fast rewinding, complemented by a fold-out rotating crank handle on the back. The impact-resistant casing is MADE of TPU-covered ABS and has been drop-tested from 1m.
High performance nylon coated 13mm wide blade
White double sided blade with imperial and metric measurements
Easy finger pull ring with fold out steel ground spike
Superior internal mechanism provides smooth operation
Fold out rotating crank handle on back
Impact resistant TPU covered ABS casing
Drop tested from 1m

