Crescent Series 500 20 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 286-6475
- Mfr. Part No.:
- ST20CM
- Manufacturer:
- Crescent
Subtotal (1 unit)*
€21.68
(exc. VAT)
€26.67
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.68 |
*price indicative
- RS Stock No.:
- 286-6475
- Mfr. Part No.:
- ST20CM
- Manufacturer:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Length | 20m | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Tape Measure | |
| Blade Width | 9.6mm | |
| Open Case | No | |
| Case Colour | Red, Grey | |
| Series | Series 500 | |
| Height Safe | Yes | |
| Belt Clip | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Length 20m | ||
Unit of Measure Imperial, Metric | ||
Product Type Tape Measure | ||
Blade Width 9.6mm | ||
Open Case No | ||
Case Colour Red, Grey | ||
Series Series 500 | ||
Height Safe Yes | ||
Belt Clip Yes | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent Lufkin Series 500 Long Fiberglass Tape is designed for durability and ease of use. Its dual-material case enhances durability, while the overmold surround provides a better grip with either hand. The tape features a dual-sided printed blade with nylon coating for longevity and versatility in various conditions. Additionally, the end hook clips into the housing to prevent it from catching on items during storage, ensuring convenience and safety.
3:1 gear ratio for fast winding
Handle tucks away for convenient storage and transport
Related links
- Crescent Series 500 30 m Tape Measure Metric
- Crescent Series 500 10 m Tape Measure Metric
- RS PRO 20 m Tape Measure Metric
- Crescent Legacy 3 m Tape Measure Metric
- Crescent Legacy 3 m Tape Measure Metric, RSCAL
- Crescent Shockforce Nite Eye 8 m Tape Measure Metric
- Crescent Legacy 5 m Tape Measure Metric, RSCAL
- Crescent Legacy 5 m Tape Measure Metric
