Crescent Legacy 3 m Tape Measure, Imperial, Metric, RSCAL
- RS Stock No.:
- 890-089
- Mfr. Part No.:
- L912CM
- Manufacturer:
- Crescent
Subtotal (1 unit)*
€68.25
(exc. VAT)
€83.95
(inc. VAT)
In Stock
- 12 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.25 |
*price indicative
- RS Stock No.:
- 890-089
- Mfr. Part No.:
- L912CM
- Manufacturer:
- Crescent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crescent | |
| Length | 3m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 19mm | |
| Open Case | No | |
| Series | Legacy | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Crescent | ||
Length 3m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Blade Width 19mm | ||
Open Case No | ||
Series Legacy | ||
Height Safe No | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Crescent Lufkin Legacy Tape features a durable, mirror-finish chrome case, ensuring longevity and a sleek appearance. Its quad-rivet end hooks enhance durability, promising increased reliability during use.
Extra-wide lock button for easy thumb actuation
Matte finish, nylon coated blade
Related links
- Crescent Legacy 3 m Tape Measure Metric
- Crescent Legacy 5 m Tape Measure Metric, RSCAL
- BMI BMI 3 m Tape Measure RSCAL
- RS PRO 3 m Tape Measure Metric, RSCAL
- Stanley Tylon 3 m Tape Measure RSCAL
- Stanley Tylon 3 m Tape Measure Metric, RSCAL
- Bahco MTG 3 m Tape Measure Metric, RSCAL
- Crescent Shockforce Nite Eye 8 m Tape Measure Metric, RSCAL
