Stock information currently inaccessible
- RS Stock No.:
- 449-9757
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5m | |
| Blade Width | 19 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5m | ||
Blade Width 19 mm | ||
RoHS Status: Not Applicable
Standards
EC pattern 1657; UK78
Related links
- RS PRO 5m Tape Measure
- RS PRO 5m Tape Measure, Metric
- Stanley FMHT 5m Tape Measure, Metric & Imperial
- Facom 897 5m Tape Measure, Metric
- Stanley PowerLock 5m Tape Measure, Metric & Imperial
- Stanley PowerLock 5m Tape Measure With RS Calibration
- Stanley FMHT 5m Tape Measure With RS Calibration
- RS PRO S85 5 m Tape Measure Metric