LPRS ANT-WP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 136-7699
- Mfr. Part No.:
- ANT-WP915SMA-Y
- Manufacturer:
- LPRS
Subtotal (1 bag of 1 unit)*
€10.28
(exc. VAT)
€12.64
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | €10.28 |
*price indicative
- RS Stock No.:
- 136-7699
- Mfr. Part No.:
- ANT-WP915SMA-Y
- Manufacturer:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Antenna Physical Form | Whip | |
| Connector Type | SMA | |
| Antenna Mount Type | Direct | |
| Antenna Length | 95mm | |
| Gain | 2.5dBi | |
| Maximum Frequency | 928MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Minimum Frequency | 902MHz | |
| Standards/Approvals | RoHS | |
| Series | ANT-WP | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Antenna Physical Form Whip | ||
Connector Type SMA | ||
Antenna Mount Type Direct | ||
Antenna Length 95mm | ||
Gain 2.5dBi | ||
Maximum Frequency 928MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Minimum Frequency 902MHz | ||
Standards/Approvals RoHS | ||
Series ANT-WP | ||
LPRS Whip Antennas, 434 - 915 MHz
A range of rugged Whip Antennas from Low Power Radio Solutions covering the 433, 458, 868 and 915 MHz UHF radio bands with a variety of connector options. These omnidirectional quarter-wave antennas are suitable for portable and fixed applications and can be used with unbalanced feeders such as coaxial cable, or attached directly to a wireless transceiver. The range includes waterproof antennas suitable for outdoor applications.
External Antennas
Related links
- LPRS ANT-WP868SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-RP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-RRP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP869M4-Y Whip Omni-Directional Antenna with M4 Male Connector, ISM Band
- LPRS ANT-WP458NF-Y Whip Omni-Directional Antenna with Type N Female Connector, ISM Band
- LPRS ANT-SS433 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-900MS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-433MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
