LPRS ANT-900MS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 532-4430
- Mfr. Part No.:
- ANT-900MS
- Manufacturer:
- LPRS
Image representative of range
Get a bulk buy discount
Add 2 more to save €0.24
View bulk pricing optionsSubtotal (1 unit)*
€6.46
(exc. VAT)
€7.95
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €6.46 | - |
| 2 - 4 | €6.34 | €0.24 |
| 5 - 9 | €6.30 | €0.80 |
| 10 - 19 | €6.24 | €2.20 |
| 20 + | €6.20 | €5.20 |
*price indicative
- RS Stock No.:
- 532-4430
- Mfr. Part No.:
- ANT-900MS
- Manufacturer:
- LPRS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Antenna Mount Type | Direct | |
| Antenna Length | 108mm | |
| Maximum Frequency | 915MHz | |
| Connector Gender | Male | |
| Minimum Frequency | 868MHz | |
| Directivity | Omni-Directional | |
| Standards/Approvals | RoHS, REACH | |
| Series | ANT | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Antenna Mount Type Direct | ||
Antenna Length 108mm | ||
Maximum Frequency 915MHz | ||
Connector Gender Male | ||
Minimum Frequency 868MHz | ||
Directivity Omni-Directional | ||
Standards/Approvals RoHS, REACH | ||
Series ANT | ||
Flexible Whip Antennas 433 & 900MHz
Rugged construction
Straight and right-angled SMA connector options
Return loss ≤-17dB
Vertical Polarisation
VSWR ≤1.7
Dimensions 143x10mm (433MHz), 103x11mm (900MHz)
External Antennas
Related links
- LPRS ANT-SS433 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-433MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-900MR Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-433MS Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP868SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-RP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-WP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
- LPRS ANT-RRP915SMA-Y Whip Omni-Directional Antenna with SMA Connector, ISM Band
