Siretta DELTA22B/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 185-3076
- Mfr. Part No.:
- DELTA22B/X/SMAM/S/S/20
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 5 more to save €4.50
View bulk pricing optionsSubtotal (1 unit)*
€9.79
(exc. VAT)
€12.04
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.79 | - |
| 5 - 9 | €8.89 | €4.50 |
| 10 - 24 | €8.17 | €16.20 |
| 25 - 49 | €7.56 | €55.75 |
| 50 + | €7.00 | €139.50 |
*price indicative
- RS Stock No.:
- 185-3076
- Mfr. Part No.:
- DELTA22B/X/SMAM/S/S/20
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | ISM Band | |
| Product Type | Antenna | |
| Connector Type | SMA | |
| Antenna Length | 115mm | |
| Antenna Mount Type | Direct | |
| Gain | 3dBi | |
| Maximum Frequency | 915MHz | |
| Minimum Frequency | 915MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Standards/Approvals | EU, RoHS | |
| Series | DELTA 22B | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols ISM Band | ||
Product Type Antenna | ||
Connector Type SMA | ||
Antenna Length 115mm | ||
Antenna Mount Type Direct | ||
Gain 3dBi | ||
Maximum Frequency 915MHz | ||
Minimum Frequency 915MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Standards/Approvals EU, RoHS | ||
Series DELTA 22B | ||
The Delta 22B is a dedicated 915MHz ISM band antenna which combines good performance with a small size, enabling its use with devices from the Industrial, Scientific or Medical equipment. In addition, the antennas can be used for mobile communications on board vessels.Terminated with an SMA male connector, it is ideally suited to applications requiring a simple, cable free set up.The knuckle design allows the antenna to be positioned to take best advantage of the incoming signal. Allowing straight,45° and 90° positions along with 360° rotation. The omni directional, radiating element is capped with a black high-grade rubber mould.
Dedicated ISM Antenna
ISM Band: 915MHz
Small Antenna size with 3dBi Gain
Related links
- Siretta DELTA22/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA22A/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA21/X/SMAM/S/S/20 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12B/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12C/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA12A/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA43/x/SMAM/S/S/17 Whip Omni-Directional Antenna with SMA Connector, ISM Band
- Siretta DELTA42/x/SMAM/S/S/17 Stubby Omni-Directional Antenna with SMA Connector, ISM Band
