Siretta DELTA/MAGMOUNT/SMAF/SMAM/2M/19 Telemetry Antenna with SMA Connector, ISM Band
- RS Stock No.:
- 185-3078
- Mfr. Part No.:
- DELTA/MAGMOUNT/SMAF/SMAM/2M/19
- Manufacturer:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.45
(exc. VAT)
€28.84
(inc. VAT)
In Stock
- Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.45 |
| 5 - 9 | €21.38 |
| 10 - 24 | €19.66 |
| 25 - 49 | €18.23 |
| 50 + | €16.55 |
*price indicative
- RS Stock No.:
- 185-3078
- Mfr. Part No.:
- DELTA/MAGMOUNT/SMAF/SMAM/2M/19
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Connector Type | SMA | |
| Antenna Mount Type | Magnetic | |
| Connector Gender | Male | |
| Standards/Approvals | EU, RoHS | |
| Series | DELTA/MAGMOUNT | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Connector Type SMA | ||
Antenna Mount Type Magnetic | ||
Connector Gender Male | ||
Standards/Approvals EU, RoHS | ||
Series DELTA/MAGMOUNT | ||
- COO (Country of Origin):
- TW
The Siretta Delta Magmount base is ideally suited for direct attach antennas. It enables a device attached antenna to be moved away from the device to optimise the signal.
Simple Magnetic Mount for Direct Attach Antennas
Suits multiple antenna designs
Facilitates antenna relocation for optimum signal strength
Standard 2G/3G/4G and ISM Antennas
Related links
- Siretta Magmount Magnetic Antenna Base DELTA/MAGMOUNT/SMAF/SMAM/1M/19
- Siretta DELTA/MAGMOUNT/SMAFRP/SMAMRP/2M/19 Telemetry Antenna with SMA RP Connector, WiFi
- Siretta DELTA/MAGMOUNT/SMAFRP/SMAMRP/1M/19 Telemetry Antenna with SMA RP Connector, WiFi
- Siretta TANGO39/2.5M/SMAM/S/S/17 Puck Telemetry Antenna with SMA Male Connector, ISM Band
- Siretta TANGO38/1M/SMAM/S/S/17 Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Siretta TANGO38B/1M/SMAM/S/S17 Puck Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Siretta ALPHA17/2.5M/SMAM/S/S/20 Blade Antenna with SMA Connector, ISM Band
- Siretta DELTA22B/X/SMAM/S/S/20 Omni-Directional Antenna with SMA Connector, ISM Band
