Linx Helical Omni-Directional Telemetry Antenna, ISM Band
- RS Stock No.:
- 202-5791
- Mfr. Part No.:
- ANT-433-HESM
- Manufacturer:
- Linx
Get a bulk buy discount
Add 50 more to save €2.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€17.63
(exc. VAT)
€21.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €1.763 | €17.63 | - |
| 50 + | €1.712 | €17.12 | €2.55 |
*price indicative
- RS Stock No.:
- 202-5791
- Mfr. Part No.:
- ANT-433-HESM
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Antenna Physical Form | Helical | |
| Antenna Length | 38.1mm | |
| Bandwidth | 40MHz | |
| Antenna Mount Type | PCB | |
| Maximum Frequency | 458MHz | |
| Gain | 1.9dBi | |
| Minimum Frequency | 418MHz | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | RoHS | |
| Series | HE | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Antenna Physical Form Helical | ||
Antenna Length 38.1mm | ||
Bandwidth 40MHz | ||
Antenna Mount Type PCB | ||
Maximum Frequency 458MHz | ||
Gain 1.9dBi | ||
Minimum Frequency 418MHz | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals RoHS | ||
Series HE | ||
- COO (Country of Origin):
- US
The Linx 433Mhz HE series antenna are designed for direct PCB mounting which has compact size, they are ideal for internal concealment inside a product housing. It is also very low in cost, making it well suited to high-volume application. Its antenna have a very narrow bandwidth and used surface mount for connection.
Compact for physical concealment
It has precision-wound coil
Related links
- Linx ANT-433-HESM Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx Helical Omni-Directional Antenna with 6-32 UNC Screw Connector LoRaWAN, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- RF Solutions ANT-4COIL20 Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Square Omni-Directional Telemetry Antenna with Solder Connector, ISM Band
- Linx ANT-433-PW-LP Whip Omni-Directional Telemetry Antenna, ISM Band
