Linx Square Omni-Directional Telemetry Antenna with Solder Connector, ISM Band
- RS Stock No.:
- 202-5804
- Mfr. Part No.:
- ANT-433-SP
- Manufacturer:
- Linx
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5804
- Mfr. Part No.:
- ANT-433-SP
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Square | |
| Connector Type | Solder | |
| Bandwidth | 8MHz | |
| Antenna Mount Type | PCB | |
| Antenna Length | 27.94mm | |
| Maximum Frequency | 437MHz | |
| Gain | -6.4dBi | |
| Minimum Frequency | 429MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | SP | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Antenna Physical Form Square | ||
Connector Type Solder | ||
Bandwidth 8MHz | ||
Antenna Mount Type PCB | ||
Antenna Length 27.94mm | ||
Maximum Frequency 437MHz | ||
Gain -6.4dBi | ||
Minimum Frequency 429MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series SP | ||
- COO (Country of Origin):
- TW
The Linx Splatch uses a grounded-line technique to achieve outstanding performance from a tiny surface-mount element. This unique antenna is designed for hand or reflow-mounting directly to a product circuit board. Its low cost make it ideal for volume application.
It has ultra-compact package
Direct PCB attachment
Related links
- Linx ANT-433-SP Square Omni-Directional Telemetry Antenna with Solder Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- Linx Helical Omni-Directional Telemetry Antenna, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna, ISM Band
- Linx ANT-433-PW-QW Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-PW-QW-UFL Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
